
RF SPDT signal relay designed for high-frequency applications up to 2.6GHz. Features a 12V DC coil with 16.7mA current and 200mW power consumption. Contacts rated for 10mA at 30V AC/DC, with a maximum current rating of 500mA. Offers low insertion loss of 0.5dB and VSWR of 1.5. Through-hole mounting with PC pin termination, operating temperature range of -40°C to 70°C.
Omron G6Z-1PE-DC12 technical specifications.
| Package/Case | TO-5 |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold, Silver |
| Current Rating | 10mA |
| Depth | 8.6mm |
| Frequency | 2.6GHz |
| Height | 8.9mm |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Length | 20mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6Z |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| VSWR | 1.5 |
| Weight | 2.8g |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1PE-DC12 to view detailed technical specifications.
No datasheet is available for this part.
