
High-frequency RF signal relay featuring a 5VDC coil with 40mA current, 200mW power, and 125 Ohm resistance. This non-latching, SPDT relay operates at 2.6GHz with a 50 Ohm impedance and a VSWR of 1.5, offering 0.1dB insertion loss. It supports contact ratings up to 10mA and a maximum current of 500mA, with voltage ratings up to 30V AC/DC. Designed for surface mounting with gull wing termination, it operates between -40°C and 70°C.
Omron G6Z1FADC5 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Copper |
| Depth | 9.6mm |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Length | 20mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| VSWR | 1.5 |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z1FADC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
