SPDT signal relay featuring a 12V DC non-latching coil with 720 Ohm resistance and 16.7mA coil current. Designed for high-frequency applications, it operates at up to 2.6GHz with a low insertion loss of 0.5dB and VSWR of 1.5. Contact ratings include 10mA at 30V AC/DC, with a maximum current rating of 500mA. This surface mount relay, with gull wing termination, offers 10ms operate and release times and is constructed with copper and gold contact material.
Omron G6Z1FDC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Current Rating | 10mA |
| Depth | 9.6mm |
| Frequency | 2.6GHz |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| VSWR | 1.5 |
| Weight | 2.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z1FDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.