High-frequency signal relay featuring a 4.5VDC non-latching coil with 200mW power consumption and 101 Ohm resistance. This SPDT relay operates at 2.6GHz with a 0.5dB insertion loss and a 10mA contact current rating. Designed for surface mounting with gull wing termination, it offers a 30V AC/DC maximum voltage rating and a 500mA maximum current rating, operating between -40°C and 70°C.
Omron G6Z1FDC45 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Frequency | 2.6GHz |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Weight | 2.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z1FDC45 to view detailed technical specifications.
No datasheet is available for this part.