High-frequency RF signal relay, SPDT, Surface Mount with Gull Wing termination. Features a 3V DC coil voltage, 66.7mA coil current, and 200mW coil power. Offers a 10mA contact current rating with Copper/Gold contacts, and a maximum current rating of 500mA. Operates within a -40°C to 70°C temperature range, with 10ms operate and release times. Insertion loss is 0.5dB, and voltage ratings are 30V AC/DC. Packaged in Tape and Reel for 300 units.
Omron G6Z1FETRDC3 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z1FETRDC3 to view detailed technical specifications.
No datasheet is available for this part.