
SPDT signal relay featuring a 9VDC coil with 405 Ohm resistance and 22.2mA coil current, consuming 200mW. Offers a 500mA maximum contact current rating with gold-plated copper contacts. Designed for surface mount applications with gull wing termination, this relay operates within a -40°C to 70°C temperature range. Suitable for RF applications, it has a 30V AC/DC maximum voltage rating and 10ms operate/release times.
Omron G6Z1FTRDC9 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z1FTRDC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.