SPDT signal relay featuring a 12VDC non-latching coil with 720 Ohm resistance and 16.7mA coil current. This through-hole mounted relay offers a maximum current rating of 500mA and a contact material of copper with gold plating. Designed for RF applications, it operates at frequencies up to 2.6GHz with a low 0.1dB insertion loss. The relay has a 10ms operate and release time, with an operating temperature range of -40°C to 70°C.
Omron G6Z1PADC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Frequency | 2.6GHz |
| Insertion Loss | 0.1dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 10ms |
| Series | G6Z |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 2.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z1PADC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.