
High-frequency RF relay with SPDT configuration, designed for 5VDC coil operation and 75 Ohm impedance. Features a 10mA contact current rating, 2.6GHz frequency capability, and 0.2dB insertion loss. Coil current is 40mA with 125 Ohm resistance, and power consumption is 200mW. Mounts via through-hole PCB termination, operating within a -40°C to 70°C temperature range. Contact material is copper with gold plating, and it offers a 30V AC/DC voltage rating.
Omron G6Z1PDC5 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Current Rating | 10mA |
| Frequency | 2.6GHz |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | RF |
| Series | G6Z |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| VSWR | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z1PDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
