General purpose signal relay, G6Z Series, featuring SPDT contact configuration and non-latching coil type. Operates with a 9VDC coil voltage, 22.2mA coil current, and 200mW coil power. Contact ratings include 10mA contact current, 500mA maximum current, and 30V AC/DC maximum voltage, with a contact material of copper, gold, and silver. Offers 0.5dB insertion loss and operates within a -40°C to 70°C temperature range. Mounts via through-hole PCB termination with a 10ms operate and release time.
Omron G6Z1PDC9 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold, Silver |
| Depth | 8.6mm |
| Height | 8.9mm |
| Insertion Loss | 0.5dB |
| Length | 20mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| Series | G6Z |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z1PDC9 to view detailed technical specifications.
No datasheet is available for this part.