Omron G6Z1PEA12DC technical specifications.
| Package/Case | 200 |
| Contact Material | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Ratings | IP67 |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z1PEA12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.