
General purpose signal relay, G6Z series, featuring SPDT switching configuration and non-latching coil type. Operates with a 5 VDC coil voltage, 40mA coil current, and 200mW coil power. Offers a contact current rating of 10mA and a maximum current rating of 500mA, with a switching voltage of 30V. Designed for high frequency applications with 50 Ohm impedance and low insertion loss (0.5dB, 0.1dB). Mounts via through-hole PCB termination, with dimensions of 20mm length, 8.6mm depth, and 8.9mm height.
Omron G6Z1PEADC5 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold, Silver |
| Depth | 8.6mm |
| Height | 8.9mm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Insertion Loss | 0.1dB |
| Length | 20mm |
| Life (Hours) | 300000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| Series | G6Z |
| Switching Voltage | 30V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 2.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z1PEADC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
