Omron G6Z1PEDC45 technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Copper, Gold |
| Frequency | 2.6GHz |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Power Consumption | 200mW |
| Series | G6Z |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Weight | 2.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z1PEDC45 to view detailed technical specifications.
No datasheet is available for this part.