High-frequency RF relay with SPDT configuration, designed for signal switching up to 2.6GHz. Features a 9VDC non-latching coil with 200mW power consumption and 405 Ohm resistance. Offers a 10mA contact current rating with gold-plated copper contacts and a 0.5dB insertion loss. Through-hole PCB mounting with PC pin termination. Operates within a -40°C to 70°C temperature range.
Omron G6Z1PEDC9 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Depth | 8.6mm |
| Frequency | 2.6GHz |
| Height | 8.9mm |
| Insertion Loss | 0.5dB |
| Length | 20mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 10ms |
| Series | G6Z |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z1PEDC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.