Omron G6ZK-1FE-A-TRDC4.5 technical specifications.
| Coil Current | 80mA |
| Coil Power | 360mW |
| Coil Resistance | 56R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6ZK-1FE-A-TRDC4.5 to view detailed technical specifications.
No datasheet is available for this part.
