
SPDT signal relay featuring a 5V DC coil voltage and 40mA coil current, consuming 200mW of power. Contacts rated for 10mA and 30V AC/DC, with a maximum current rating of 500mA. Surface mountable with gull wing termination, offering 0.5dB insertion loss. Operates within a temperature range of -40°C to 70°C, with 10ms operate and release times.
Omron G6ZU1FADC5 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Depth | 8.6mm |
| Insertion Loss | 0.5dB |
| Length | 20mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6ZU1FADC5 to view detailed technical specifications.
No datasheet is available for this part.