
SPDT RF signal relay designed for surface mount applications with gull wing termination. Features a 9V DC latching single coil requiring 22.2mA and 200mW of power, with a coil resistance of 405 Ohms. Offers a contact current rating of 10mA and a maximum current rating of 500mA, with contact material of copper and gold. Operates within a temperature range of -40°C to 70°C, with a 30V AC/DC voltage rating and 0.5dB insertion loss.
Omron G6ZU1FEDC9 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6ZU1FEDC9 to view detailed technical specifications.
No datasheet is available for this part.
