
High-frequency RF signal relay featuring a single-coil latching design. Offers a 10mA contact current rating with a 500mA maximum, and 30V AC/DC voltage ratings. Coil specifications include 4.5V DC, 44.4mA current, 101 Ohm resistance, and 200mW power consumption. This through-hole mounted relay provides 0.5dB insertion loss and operates within a -40°C to 70°C temperature range.
Omron G6ZU1PEDC45 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 10ms |
| Series | G6Z |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6ZU1PEDC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.