
Omron G73Z-20Z technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | G7Z |
| RoHS | Compliant |
Download the complete datasheet for Omron G73Z-20Z to view detailed technical specifications.
No datasheet is available for this part.
