SPST-NO power relay with a 24VDC coil voltage and 100A maximum switching current. Features a 1 Form A contact form, 206 Ohm coil resistance, and 116.5 mA coil current. Operates within a temperature range of -40°C to 85°C, with a 30 ms operate time. Through-hole mounting with PC pin termination and 6 terminals.
Omron G7EB-1A DC24 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 116.5mA |
| Coil Resistance | 206Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 800V |
| Maximum Switching Current | 100A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G7EB-1A DC24 to view detailed technical specifications.
No datasheet is available for this part.