Omron G7J-3A1B-BZ 24 VDC technical specifications.
| Contact Arrangement | 3PST-NO|SPST-NC |
| Contact Form | 3 Form A|1 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 83mA |
| Coil Resistance | 288Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Minimum Dropout Voltage | 18VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 25(NO)/8(NC)A |
| Mounting | Bracket Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 50ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G7J-3A1B-BZ 24 VDC to view detailed technical specifications.
No datasheet is available for this part.