
General purpose power relay featuring a 24VDC non-latching coil with 2W power consumption and 83mA coil current. Offers 4PST-NO contact configuration with a 25A contact current rating. Operates within -25°C to 60°C, with 250VAC and 125VDC maximum voltage ratings. Chassis mountable via brackets with screw termination, measuring 51.5mm x 34.5mm x 64mm.
Omron G7J-4A-B DC24 technical specifications.
| Coil Current | 83mA |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Depth | 34.5mm |
| Length | 51.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Brackets, Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-4A-B DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
