**Power Relay, 4PST-NO, 25A, 200/240VAC** This electromechanical power relay features a 4PST-NO contact configuration and a 25A contact current rating, suitable for general-purpose applications. It operates with a 200/240VAC coil voltage, drawing 10.8mA with a 2.6W coil power. The relay offers a 250VAC maximum contact voltage rating and a 125VDC rated voltage, with silver contact material for durability. Mounting is facilitated via panel or brackets, with screw termination for secure connections. Operating within a temperature range of -25°C to 60°C, this RoHS compliant relay boasts a mechanical life of 100,000 hours.
Omron G7J-4A-B-W1-AC200/240 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | 200 |
| Coil Current | 10.8mA |
| Coil Power | 2.6W |
| Coil Voltage (AC) | 200.24kV |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Depth | 34.5mm |
| Height | 64mm |
| Length | 51.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Brackets |
| Operate Time | 50ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-4A-B-W1-AC200/240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.