
General purpose power relay featuring a 4 Form A (4PST) contact configuration and a 24VDC coil voltage. Rated for 25A at 250VAC and 125VDC, with silver contact material. Coil power consumption is 2W, and it offers a 50ms operate and release time. Mounting options include brackets and chassis mount, with screw terminals for termination. Operating temperature range is -25°C to 60°C, and the unit is RoHS compliant.
Omron G7J-4A-B-W1-DC24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Coil Current | 83mA |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 34.5mm |
| Height | 51mm |
| Lead Free | Lead Free |
| Length | 51.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Brackets, Chassis Mount, Panel |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 50ms |
| RoHS Compliant | Yes |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-4A-B-W1-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
