General purpose power relay featuring a 4PST (4 Pole Single Throw) contact configuration and a 25A contact current rating. This relay operates on a 120V AC coil voltage with a coil power of 2.6W and coil current of 21.6mA. Designed for chassis or panel mounting with screw termination, it offers a contact material of silver and a voltage rating of 250V AC. The relay boasts a mechanical life of 100,000 hours and operates within a temperature range of -25°C to 60°C, with both operate and release times of 50ms.
Omron G7J-4A-BAC100/120 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | 100 |
| Coil Current | 21.6mA |
| Coil Power | 2.6W |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Depth | 34.5mm |
| Height | 64mm |
| Length | 51.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.6W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-4A-BAC100/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.