The Omron G7J-4A-BAC50 is a general purpose electromechanical relay with a non-latching coil type. It can handle a contact current rating of 25A and has a coil voltage rating of 50V AC. The relay operates within a temperature range of -25°C to 60°C and has a chassis mount termination. It features a 4PST throw configuration and a screw termination.
Omron G7J-4A-BAC50 technical specifications.
| Coil Current | 36mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 50V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-4A-BAC50 to view detailed technical specifications.
No datasheet is available for this part.