The Omron G7J-4A-TAC50 is a general purpose electromechanical relay with a 4-throw configuration and a contact current rating of 25A. It operates at a coil voltage of 50V AC and has a non-latching coil type. The relay is designed for chassis mount and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It features a quick connect termination and a operate time and release time of 50ms each.
Omron G7J-4A-TAC50 technical specifications.
| Coil Current | 36mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 50V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Quick Connect |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-4A-TAC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.