
The G7J Series General Purpose 4-Throw Power Relay is a chassis mount relay with a non-latching coil type and a maximum operating temperature of 60°C. It has a contact current rating of 25A and can operate at a coil voltage of 240V AC. The relay has a quick connect termination and a throw configuration of 4PST. It is available in a bulk packaging with a package quantity of 1.
Omron G7J-4A-TZAC200/240 technical specifications.
| Coil Current | 10.8mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Quick Connect |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-4A-TZAC200/240 to view detailed technical specifications.
No datasheet is available for this part.