General purpose power relay featuring a 4PST throw configuration and 25A contact current rating. Coil operates at 24V DC with 2W power consumption and 83mA coil current. Offers 250V AC and 125V DC maximum voltage ratings, with silver contact material. Mounting options include brackets, chassis, and panel, with screw termination. Approvals include UL, CSA, and CE.
Omron G7J2A2BBW1DC24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Coil Current | 83mA |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 34.5mm |
| Height | 55.2mm |
| Length | 51.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Brackets, Chassis Mount, Panel |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | DPST, 4PST |
| Voltage Rating (AC) | 250V |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J2A2BBW1DC24 to view detailed technical specifications.
No datasheet is available for this part.