
General purpose power relay featuring 4 Normally Open (SPST, 3PST) contacts rated for 25A. Coil operates at 240VAC with 2.6W power consumption and 10.8mA coil current. Contact material is silver, with a maximum AC voltage rating of 250V and DC voltage rating of 125V. Mounting options include brackets and panel, with screw termination. Approvals include UL, CSA, and CE.
Omron G7J3A1BBW1AC200240 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Coil Current | 10.8mA |
| Coil Power | 2.6W |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 34.5mm |
| Height | 51mm |
| Length | 51.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Brackets, Panel |
| Package Quantity | 1 |
| Power Consumption | 2.6W |
| Relay Type | General Purpose |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | SPST, 3PST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G7J3A1BBW1AC200240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.