Omron G7J3A1BBW1DC12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 167mA |
| Coil Power | 2W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Depth | 34.5mm |
| Height | 64mm |
| Length | 51.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J3A1BBW1DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.