General purpose power relay featuring a 4PST throw configuration and a 25A contact current rating. This non-latching relay operates with a 24VDC coil voltage, 83mA coil current, and 2W coil power. Contact material is silver, with a maximum AC voltage rating of 250V and DC voltage rating of 125V. Mounting options include brackets, chassis, and panel, with screw termination. Approvals include UL, CSA, and CE, and the unit offers a life expectancy of 100,000 hours.
Omron G7J3A1BBW1DC24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Coil Current | 83mA |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 34.5mm |
| Height | 51mm |
| Length | 51.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Brackets, Chassis Mount, Panel |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | SPST, 3PST, 4PST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J3A1BBW1DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.