General purpose power relay featuring a 4PST throw configuration and silver contacts rated for 25A at 250VAC or 125VDC. This non-latching relay operates with a 120VAC coil requiring 21.6mA and 2.6W of power. Designed for general purpose applications, it offers a 100,000-hour electrical life and operates within a temperature range of -25°C to 60°C. Mounting options include chassis and panel with brackets, and termination is via quick connect.
Omron G7J4ATW1AC100120 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 21.6mA |
| Coil Power | 2.6W |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Depth | 34.5mm |
| Height | 54.8mm |
| Length | 53.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis, Chassis Mount, Panel, Brackets |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Quick Connect |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G7J4ATW1AC100120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.