SPST-NO electromechanical power relay with a 30A contact current rating and 250V AC max voltage rating. Features a 24VDC coil voltage, 79mA coil current, and 303 Ohm coil resistance. Bracket mountable with quick connect termination and silver/tin contact material. Operates within a -25°C to 60°C temperature range.
Omron G7L-1A-BUB-CB-DC24 technical specifications.
| Coil Current | 79mA |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin |
| Height | 49mm |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Brackets |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Tray |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G7L(STANDARD) |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-BUB-CB-DC24 to view detailed technical specifications.
No datasheet is available for this part.