
General purpose power relay featuring a single pole, single throw (SPST) configuration. Rated for 30A at 250VAC, it operates with a 24VAC coil requiring 71mA and 2.5W of power. Contact material is silver/tin, and the relay offers a mechanical life of 100,000 hours. Mounting options include brackets, chassis, and panel, with screw termination.
Omron G7L-1A-BUB-J-CB-AC24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 71mA |
| Coil Power | 2.5W |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin |
| Current Rating | 30A |
| Depth | 34.5mm |
| Height | 49mm |
| Lead Free | Lead Free |
| Length | 68.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel |
| Number of Poles | 1 |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-BUB-J-CB-AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
