The Omron G7L-1A-P 12DC relay features a single-pole single-throw normally open contact arrangement with a maximum switching current of 20A and a maximum switching voltage of 250VAC. It has a DC coil voltage of 12V and a coil current of 158mA with a coil resistance of 75 ohms. The relay is constructed with a non-latching design and has a operate time of 30ms. It is suitable for use in temperatures ranging from -25 to 60 degrees Celsius.
Omron G7L-1A-P 12DC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 158mA |
| Coil Resistance | 75Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 20A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G7L-1A-P 12DC to view detailed technical specifications.
No datasheet is available for this part.