The G7L-1A-P 6DC is a single-pole single-throw normally open electromechanical relay with a contact arrangement of SPST-NO. It operates at a DC coil voltage of 6V and a coil current of 317mA. The relay has a maximum switching current of 20A and a maximum switching voltage of 250VAC. It is designed for through hole mounting and has a termination style of PC Pin. The relay has a non-latching construction and an operate time of 30ms. It is rated for operation between -25°C and 60°C.
Omron G7L-1A-P 6DC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 317mA |
| Coil Resistance | 18.9Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 20A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G7L-1A-P 6DC to view detailed technical specifications.
No datasheet is available for this part.