Omron G7L-1A-P-CB DC48 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 40mA |
| Coil Resistance | 1.22KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 7.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 20A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G7L-1A-P-CB DC48 to view detailed technical specifications.
No datasheet is available for this part.