
General purpose electromechanical relay with SPST-NO contact configuration, rated for 30A and 250VAC. Features a 120VAC coil with 5.26kΩ resistance and 2.5W power consumption. Offers a 30ms operate and release time, with a mechanical life of 100,000 hours. Designed for bracket or chassis mounting with quick connect terminations. Operating temperature range from -25°C to 60°C.
Omron G7L-1A-T-CB-AC100/120 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | 100 |
| Coil Current | 20.4mA |
| Coil Power | 2.5W |
| Coil Resistance | 5.26kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 30A |
| Depth | 33.5mm |
| Height | 42mm |
| Length | 52.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount, Panel, Flanges |
| Operate Time | 30ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-T-CB-AC100/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
