Omron G7L-1A-T200/240VAC technical specifications.
| Package/Case | 200 |
| Coil Current | 10.2mA |
| Coil Power | 2.5W |
| Coil Resistance | 21kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-T200/240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
