Omron G7L-1A-T24VDC technical specifications.
| Coil Current | 79mA |
| Coil Power | 1.9W |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-T24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
