Omron G7L-1A-TUB200/240AC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | 200 |
| Coil Resistance | 21kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Depth | 33.5mm |
| Height | 47mm |
| Length | 68.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Brackets |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Turn-On Delay Time | 30ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-TUB200/240AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.