The Omron G7L-2A-BJ 100-120VAC relay features a DPST-NO contact arrangement with a maximum switching voltage of 250VAC and a maximum switching current of 25A. It has a non-latching relay construction and a coil suppression diode is not present. The relay operates within a temperature range of -25°C to 60°C and has a push-to-test button for testing the relay's functionality. It is mounted using a bracket mount and has screw terminals for connection.
Omron G7L-2A-BJ 100-120VAC technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| Coil Current | 20.4mA |
| Maximum Pick-Up Voltage | 75VAC |
| Minimum Dropout Voltage | 18VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 25A |
| Mounting | Bracket Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G7L-2A-BJ 100-120VAC to view detailed technical specifications.
No datasheet is available for this part.