
DPST-NO power relay with a 25A contact current rating and 250VAC voltage rating. Features a 100VAC coil voltage, 20.4mA coil current, and 5.26kΩ coil resistance. Bracket or panel mountable with screw termination. Operating temperature range from -25°C to 60°C. Approvals include UL, CSA, and CE.
Omron G7L-2A-BJ-CB-AC100/120 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 20.4mA |
| Coil Resistance | 5.26kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin |
| Current Rating | 25A |
| Depth | 34.5mm |
| Height | 53mm |
| Length | 52.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Panel |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G7L(STANDARD) |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-BJ-CB-AC100/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
