The Omron G7L-2A-BJ-CBAC200/240 is a 200-Form-A electromechanical relay with a contact current rating of 25A and a maximum voltage rating of 250V AC. It has a non-latching coil type with a resistance of 21kΩ and a current of 10.2mA. The relay is designed for general-purpose use and has a power consumption of 2.5W. It is available in a bulk packaging with 20 units per package and can be mounted using brackets or chassis mount. The operating temperature range is from -25°C to 60°C.
Omron G7L-2A-BJ-CBAC200/240 technical specifications.
| Package/Case | 200 |
| Coil Current | 10.2mA |
| Coil Resistance | 21kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | DPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-BJ-CBAC200/240 to view detailed technical specifications.
No datasheet is available for this part.