Power Relay 200/240VAC 25A DPST-NO(52.5x34.5x55)mm Bracket
Omron G7L-2A-BUB-CB AC200/240 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 200|240V |
| Coil Current | 8.5 to 10.2mA |
| Coil Resistance | 21KOhm |
| Maximum Pick-Up Voltage | 150VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 25A |
| Maximum Switching Power | 5.5kVA |
| Mounting | Bracket Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G7L-2A-BUB-CB AC200/240 to view detailed technical specifications.
No datasheet is available for this part.