
The G7L Series relay is a general-purpose, non-latching electromechanical relay with a coil voltage of 12V and a coil current of 142mA. It features a contact current rating of 25A and a throw configuration of DPST. The relay is designed for chassis mount and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and is available in bulk packaging with 20 units per package.
Omron G7L-2A-BUBJ-CB-AC12 technical specifications.
| Coil Current | 142mA |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | DPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-BUBJ-CB-AC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.