
DPST power relay with a 25A contact current rating and 250VAC voltage rating. Features a 240VAC coil voltage, 2.5W coil power, and 21kΩ coil resistance. Designed for general-purpose applications with silver/tin contact material and screw termination. Operates within a -20°C to 60°C temperature range and offers a 100,000-hour electrical life. UL, CSA, and CE approved, with bracket or panel mounting options.
Omron G7L-2A-BUBJ-CB-AC200/240 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Package/Case | 200 |
| Coil Current | 10.2mA |
| Coil Power | 2.5W |
| Coil Resistance | 21kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin |
| Current Rating | 25A |
| Depth | 34.5mm |
| Height | 53mm |
| Length | 68.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Panel |
| Operate Time | 30ms |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | G7L(STANDARD) |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 120g |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-BUBJ-CB-AC200/240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.