
The Omron G7L-2A-BUBJ-CBAC24 is a DPST electromechanical relay with a contact current rating of 25A and a voltage rating of 250V AC. It has a coil resistance of 303 ohms and a coil current of 71mA at 24V AC. The relay has a power consumption of 2.5W and an operating temperature range of -25°C to 60°C. It is terminated with a screw and has a throw configuration of DPST.
Omron G7L-2A-BUBJ-CBAC24 technical specifications.
| Coil Current | 71mA |
| Coil Resistance | 303R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Depth | 34.5mm |
| Length | 68.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operate Time | 30ms |
| Power Consumption | 2.5W |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-BUBJ-CBAC24 to view detailed technical specifications.
No datasheet is available for this part.