
General purpose DPST power relay featuring a 12V DC non-latching coil with 158mA coil current and 75Ω resistance. Contacts are rated for 20A at 250V AC, constructed from silver and tin. This through-hole mount relay offers 30ms operate and release times, with a power consumption of 1.9W. Operating temperature range is -25°C to 60°C, and the component is lead-free and RoHS compliant.
Omron G7L-2A-P-CB-DC12 technical specifications.
| Coil Current | 158mA |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Height | 41mm |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-P-CB-DC12 to view detailed technical specifications.
No datasheet is available for this part.
