
The Omron G7L-2A-P6DC is a general purpose relay with a non-latching coil and silver contacts rated for 25A. It operates over a temperature range of -25°C to 60°C and is mounted on a PCB with through hole termination. The relay has a coil resistance of 18.9R and a coil voltage of 6V DC.
Omron G7L-2A-P6DC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 18.9R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Depth | 35.5mm |
| Height | 41mm |
| Length | 52.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-P6DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
